
TSR 0.5-24150SM | |
|---|---|
DigiKey Part Number | TSR0.5-24150SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-24150SM |
Description | DC DC CONVERTER 15V 7.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-24150SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 5 | 7,38400 € | 36,92 € |
| 10 | 7,26400 € | 72,64 € |
| 30 | 7,07833 € | 212,35 € |
| 50 | 6,99340 € | 349,67 € |
| 100 | 6,87960 € | 687,96 € |
| 250 | 6,73192 € | 1 682,98 € |
| 500 | 6,62218 € | 3 311,09 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,20400 € |

