
TSPC 240-148 | |
|---|---|
DigiKey Part Number | TSPC240-148-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 240-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 240-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.33" L x 2.36" W x 4.33" H (110.0mm x 59.9mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,20000 € | 171,20 € |
| 10 | 150,46800 € | 1 504,68 € |
| 25 | 142,93600 € | 3 573,40 € |
| 50 | 137,48860 € | 6 874,43 € |
| Unit Price without VAT: | 171,20000 € |
|---|---|
| Unit Price with VAT: | 205,44000 € |





