


TSM 0505S-TR | |
|---|---|
DigiKey Part Number | 1951-1362-2-ND - Tape & Reel (TR) 1951-1362-1-ND - Cut Tape (CT) 1951-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM 0505S-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 0505S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 5 | 7,35000 € | 36,75 € |
| 10 | 7,23100 € | 72,31 € |
| 25 | 7,07640 € | 176,91 € |
| 50 | 6,96180 € | 348,09 € |
| 100 | 6,84860 € | 684,86 € |
| 250 | 6,70156 € | 1 675,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,46310 € | 3 231,55 € |
| 1 000 | 6,35762 € | 6 357,62 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,15600 € |


