Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
E-gnition Hamburg team

TMR 2-1211WIN

DigiKey Part Number
1951-3189-ND
Manufacturer
Manufacturer Product Number
TMR 2-1211WIN
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-1211WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 90
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,25000 €13,25 €
512,75600 €63,78 €
1012,55000 €125,50 €
3012,22867 €366,86 €
5012,08180 €604,09 €
10011,88530 €1 188,53 €
25011,63000 €2 907,50 €
50011,44026 €5 720,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,25000 €
Unit Price with VAT:15,90000 €