TML 40 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 40254

DigiKey Part Number
TML40254-ND
Manufacturer
Manufacturer Product Number
TML 40254
Description
AC/DC CONVERTER 5V 24V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 5A, 625mA 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 40254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A, 625mA
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 60°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,10000 €78,10 €
574,75800 €373,79 €
1071,41200 €714,12 €
3067,90333 €2 037,10 €
5066,72840 €3 336,42 €
10066,24800 €6 624,80 €
Manufacturers Standard Package
Unit Price without VAT:78,10000 €
Unit Price with VAT:93,72000 €