
TML 40105 | |
|---|---|
DigiKey Part Number | TML40105-ND |
Manufacturer | |
Manufacturer Product Number | TML 40105 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,80000 € | 72,80 € |
| 5 | 69,68000 € | 348,40 € |
| 10 | 66,55900 € | 665,59 € |
| 25 | 64,38200 € | 1 609,55 € |
| 50 | 62,18700 € | 3 109,35 € |
| 100 | 61,74790 € | 6 174,79 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 87,36000 € |

