


TIM 2-0912 | |
|---|---|
DigiKey Part Number | 1951-1718-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-0912 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-0912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 5 | 23,47200 € | 117,36 € |
| 10 | 23,09300 € | 230,93 € |
| 30 | 22,50067 € | 675,02 € |
| 50 | 22,23020 € | 1 111,51 € |
| 100 | 21,86810 € | 2 186,81 € |
| 250 | 21,39804 € | 5 349,51 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,25600 € |

