




THN 15-7213WIR | |
|---|---|
DigiKey Part Number | THN15-7213WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-7213WIR |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-7213WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,10000 € | 48,10 € |
| 5 | 46,31800 € | 231,59 € |
| 10 | 45,56600 € | 455,66 € |
| 30 | 44,39667 € | 1 331,90 € |
| 50 | 43,86260 € | 2 193,13 € |
| 100 | 43,14760 € | 4 314,76 € |
| Unit Price without VAT: | 48,10000 € |
|---|---|
| Unit Price with VAT: | 57,72000 € |

