




THM 6-1210 | |
|---|---|
DigiKey Part Number | 1951-3110-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-1210 |
Description | DC DC CONVERTER 3.3V 5.9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-1210 Models |
Category | Power (Watts) 5.9 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 83.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,01000 € | 40,01 € |
| 5 | 38,51800 € | 192,59 € |
| 10 | 37,89200 € | 378,92 € |
| 30 | 36,92000 € | 1 107,60 € |
| 50 | 36,47620 € | 1 823,81 € |
| 100 | 35,88190 € | 3 588,19 € |
| Unit Price without VAT: | 40,01000 € |
|---|---|
| Unit Price with VAT: | 48,01200 € |



