



THM 30-1213 | |
---|---|
DigiKey Part Number | 1951-1670-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-1213 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,59000 € | 71,59 € |
5 | 69,69600 € | 348,48 € |
10 | 67,80100 € | 678,01 € |
30 | 65,80200 € | 1 974,06 € |
50 | 65,26140 € | 3 263,07 € |
100 | 64,19780 € | 6 419,78 € |
Unit Price without VAT: | 71,59000 € |
---|---|
Unit Price with VAT: | 85,90800 € |