
THL 25-4812 | |
---|---|
DigiKey Part Number | THL25-4812-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-4812 |
Description | DC DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.09A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-4812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.09A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,27000 € | 56,27 € |
5 | 52,79400 € | 263,97 € |
10 | 49,31500 € | 493,15 € |
30 | 43,83800 € | 1 315,14 € |
50 | 42,27240 € | 2 113,62 € |
100 | 41,62060 € | 4 162,06 € |
Unit Price without VAT: | 56,27000 € |
---|---|
Unit Price with VAT: | 67,52400 € |