
THL 25-1212 | |
|---|---|
DigiKey Part Number | THL25-1212-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-1212 |
Description | DC DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.09A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,11000 € | 51,11 € |
| 5 | 49,21400 € | 246,07 € |
| 10 | 48,41500 € | 484,15 € |
| 30 | 47,17300 € | 1 415,19 € |
| 50 | 46,60560 € | 2 330,28 € |
| 100 | 45,84570 € | 4 584,57 € |
| Unit Price without VAT: | 51,11000 € |
|---|---|
| Unit Price with VAT: | 61,33200 € |

