


TES 1-0511-TR | |
|---|---|
DigiKey Part Number | 1951-1004-2-ND - Tape & Reel (TR) 1951-1004-1-ND - Cut Tape (CT) 1951-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TES 1-0511-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0511-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 5 | 4,69400 € | 23,47 € |
| 10 | 4,61800 € | 46,18 € |
| 25 | 4,51960 € | 112,99 € |
| 50 | 4,44620 € | 222,31 € |
| 100 | 4,37400 € | 437,40 € |
| 250 | 4,28020 € | 1 070,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12792 € | 2 063,96 € |
| 1 000 | 4,06062 € | 4 060,62 € |
| 1 500 | 4,02171 € | 6 032,56 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,85600 € |



