Direct
Direct

TEN 15-4822 | |
|---|---|
DigiKey Part Number | TEN15-4822-ND |
Manufacturer | |
Manufacturer Product Number | TEN 15-4822 |
Description | DC DC CONVERTER +/-12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 15-4822 Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1548D12 | XP Power | 0 | JCK1548D12-ND | 33,07000 € | Direct |
| JTH1548D12 | XP Power | 0 | JTH1548D12-ND | 36,91100 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,91600 € | 449,16 € |
| Unit Price without VAT: | 44,91600 € |
|---|---|
| Unit Price with VAT: | 53,89920 € |



