Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
E-gnition Hamburg team

TEM 3-2411N

DigiKey Part Number
1951-2118-ND
Manufacturer
Manufacturer Product Number
TEM 3-2411N
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TEM 3-2411N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 310
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,18000 €11,18 €
510,76800 €53,84 €
1010,59400 €105,94 €
3010,32267 €309,68 €
5010,19880 €509,94 €
10010,03300 €1 003,30 €
2509,81752 €2 454,38 €
5009,65740 €4 828,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,41600 €