Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-1223

DigiKey Part Number
1951-1469-ND
Manufacturer
Manufacturer Product Number
TEC 3-1223
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,84000 €12,84 €
512,36800 €61,84 €
1012,16700 €121,67 €
3011,85600 €355,68 €
5011,71360 €585,68 €
10011,52310 €1 152,31 €
25011,27564 €2 818,91 €
50011,09172 €5 545,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,84000 €
Unit Price with VAT:15,40800 €