
TDR 2-0512SM | |
|---|---|
DigiKey Part Number | TDR2-0512SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-0512SM |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-0512SM Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| 5 | 21,80200 € | 109,01 € |
| 10 | 21,44800 € | 214,48 € |
| 30 | 20,89833 € | 626,95 € |
| 50 | 20,64740 € | 1 032,37 € |
| 100 | 20,31110 € | 2 031,11 € |
| 250 | 19,87440 € | 4 968,60 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 27,16800 € |


