TDN 3-2411WISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDN 3-2411WISM
E-gnition Hamburg team

TDN 3-4815WISM

DigiKey Part Number
TDN3-4815WISM-ND
Manufacturer
Manufacturer Product Number
TDN 3-4815WISM
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 3-4815WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,67000 €21,67 €
520,87000 €104,35 €
1020,53100 €205,31 €
3020,00567 €600,17 €
5019,76540 €988,27 €
10019,44360 €1 944,36 €
25019,02568 €4 756,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,67000 €
Unit Price with VAT:26,00400 €