
TBLC 15-124 | |
|---|---|
DigiKey Part Number | 1951-2897-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 15-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 15-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 1.06" W x 3.52" H (54.6mm x 26.9mm x 89.4mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,00000 € | 44,00 € |
| 10 | 38,67000 € | 386,70 € |
| 25 | 36,73400 € | 918,35 € |
| 50 | 35,33440 € | 1 766,72 € |
| 100 | 33,98790 € | 3 398,79 € |
| 250 | 32,28648 € | 8 071,62 € |
| Unit Price without VAT: | 44,00000 € |
|---|---|
| Unit Price with VAT: | 52,80000 € |






