
A630 | |
---|---|
DigiKey Part Number | A630TPI-ND |
Manufacturer | |
Manufacturer Product Number | A630 |
Description | 10,000 PSI PRESSURE ADAPTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multimeter Adapter, Pressure for use with DMMs: Clamp-on or Oscilloscopes having the capability to measure up to 2000mV AC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multimeter | |
Accessory Type | Adapter, Pressure | |
For Use With/Related Products | DMMs: Clamp-on or Oscilloscopes having the capability to measure up to 2000mV AC/DC | |
Specifications | Measures 10 ~ 10000psi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,93000 € | 286,93 € |
Unit Price without VAT: | 286,93000 € |
---|---|
Unit Price with VAT: | 344,31600 € |