
120082 | |
|---|---|
DigiKey Part Number | 290-1922-ND |
Manufacturer | |
Manufacturer Product Number | 120082 |
Description | RF ATTENUATOR 3DB 50OHM BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 1 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,07000 € | 66,07 € |
| 10 | 56,16100 € | 561,61 € |
| 25 | 52,64680 € | 1 316,17 € |
| 50 | 50,13680 € | 2 506,84 € |
| 100 | 47,74700 € | 4 774,70 € |
| Unit Price without VAT: | 66,07000 € |
|---|---|
| Unit Price with VAT: | 79,28400 € |


