
TRS4E65F,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS4E65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS4E65F,S1Q |
Description | DIODE SIL CARB 650V 4A TO220-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 16pF @ 650V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 50 | 1,71060 € | 85,53 € |
| 100 | 1,54870 € | 154,87 € |
| 500 | 1,26452 € | 632,26 € |
| 1 000 | 1,17324 € | 1 173,24 € |
| 2 000 | 1,09653 € | 2 193,06 € |
| 5 000 | 1,03050 € | 5 152,50 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

