


TPH8R008NH,L1Q | |
---|---|
DigiKey Part Number | TPH8R008NHL1QTR-ND - Tape & Reel (TR) TPH8R008NHL1QCT-ND - Cut Tape (CT) TPH8R008NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH8R008NH,L1Q |
Description | MOSFET N-CH 80V 34A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Tc) 1.6W (Ta), 61W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH8R008NH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 61W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,30000 € | 13,00 € |
100 | 0,88670 € | 88,67 € |
500 | 0,70952 € | 354,76 € |
1 000 | 0,69297 € | 692,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,56615 € | 2 830,75 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,42400 € |