
TPH2R903PL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH2R903PL,L1QTR-ND - Tape & Reel (TR) 264-TPH2R903PL,L1QCT-ND - Cut Tape (CT) 264-TPH2R903PL,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R903PL,L1Q |
Description | PB-FPOWERMOSFETTRANSISTORSOP8-AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 960mW (Ta), 81W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 81W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,55710 € | 55,71 € |
| 500 | 0,43636 € | 218,18 € |
| 1 000 | 0,39749 € | 397,49 € |
| 2 000 | 0,36478 € | 729,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32939 € | 1 646,95 € |
| 10 000 | 0,30753 € | 3 075,30 € |
| 15 000 | 0,29640 € | 4 446,00 € |
| 25 000 | 0,28897 € | 7 224,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

