Direct
Similar
Similar
Similar
Similar

TPCC8006-H(TE12LQM | |
|---|---|
DigiKey Part Number | TPCC8006-H(TE12LQMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCC8006-H(TE12LQM |
Description | MOSFET N-CH 30V 22A 8TSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta) 700mW (Ta), 27W (Tc) Surface Mount 8-TSON Advance (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta), 27W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPN8R903NL,LQ | Toshiba Semiconductor and Storage | 7 120 | TPN8R903NLLQCT-ND | 1,18000 € | Direct |
| CSD17308Q3 | Texas Instruments | 6 739 | 296-27210-1-ND | 1,22000 € | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 3 622 | RQ3E130BNTBCT-ND | 0,76000 € | Similar |
| SIS322DNT-T1-GE3 | Vishay Siliconix | 1 366 | SIS322DNT-T1-GE3CT-ND | 0,91000 € | Similar |
| STL11N3LLH6 | STMicroelectronics | 3 796 | 497-11099-1-ND | 1,28000 € | Similar |






