
TMPM4G9FEFG(DBB) | |
|---|---|
DigiKey Part Number | TMPM4G9FEFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4G9FEFG(DBB) |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,31000 € | 83,10 € |
| 60 | 7,29550 € | 437,73 € |
| 120 | 6,99033 € | 838,84 € |
| 300 | 6,65600 € | 1 996,80 € |
| 540 | 6,47880 € | 3 498,55 € |
| 1 020 | 6,31588 € | 6 442,20 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 12,03600 € |

