
TMPM462F15FG(BDBB) | |
|---|---|
DigiKey Part Number | TMPM462F15FG(BDBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM462F15FG(BDBB) |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM462F15FG(BDBB) Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 193K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 176-LQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, LVD, WDT | Base Product Number |
Number of I/O 139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,86200 € | 88,62 € |
| 60 | 7,78833 € | 467,30 € |
| 120 | 7,46642 € | 895,97 € |
| 300 | 7,11430 € | 2 134,29 € |
| 540 | 6,92787 € | 3 741,05 € |
| 1 020 | 6,75662 € | 6 891,75 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,82800 € |

