ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM380FYFG

DigiKey Part Number
TMPM380FYFG-ND
Manufacturer
Manufacturer Product Number
TMPM380FYFG
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, SIO, UART/USART
Peripherals
DMA, LVD, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 18x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,62900 €46,29 €
254,30160 €107,54 €
2003,72300 €744,60 €
4003,58033 €1 432,13 €
6003,50742 €2 104,45 €
1 0003,42565 €3 425,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,69600 €