
TMPM383FWUG(JZ) | |
|---|---|
DigiKey Part Number | TMPM383FWUG(JZ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM383FWUG(JZ) |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, Microwire, SIO, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.9V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,63760 € | 65,94 € |
| 160 | 2,29544 € | 367,27 € |
| 320 | 2,19541 € | 702,53 € |
| 640 | 2,10983 € | 1 350,29 € |
| 1 120 | 2,05049 € | 2 296,55 € |
| 2 560 | 1,97711 € | 5 061,40 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,10400 € |

