
TMPM36BFYFG(DBB) | |
|---|---|
DigiKey Part Number | TMPM36BFYFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM36BFYFG(DBB) |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM36BFYFG(DBB) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,49600 € | 54,96 € |
| 24 | 5,12792 € | 123,07 € |
| 90 | 4,66556 € | 419,90 € |
| 270 | 4,36622 € | 1 178,88 € |
| 450 | 4,25133 € | 1 913,10 € |
| 990 | 4,10097 € | 4 059,96 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,95600 € |

