MFR Recommended

TLP759(D4-TP1,J,F) | |
|---|---|
DigiKey Part Number | TLP759(D4-TP1JF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP759(D4-TP1,J,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP759(D4-TP1,J,F) Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2719(D4-TP,E | Toshiba Semiconductor and Storage | 2 022 | 264-TLP2719(D4-TP,ECT-ND | 1,44000 € | MFR Recommended |


