
TLP714F(4HWTP,F | |
|---|---|
DigiKey Part Number | 264-TLP714F(4HWTPF-ND |
Manufacturer | |
Manufacturer Product Number | TLP714F(4HWTP,F |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |

