
TLP628M(GB-LF1,E | |
|---|---|
DigiKey Part Number | 264-TLP628M(GB-LF1E-ND |
Manufacturer | |
Manufacturer Product Number | TLP628M(GB-LF1,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 350V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 5.5µs, 10µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP628M(GB-TP1,E | Toshiba Semiconductor and Storage | 701 | 264-TLP628M(GB-TP1,ECT-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,39910 € | 39,91 € |
| 500 | 0,33474 € | 167,37 € |
| 1 000 | 0,31366 € | 313,66 € |
| 2 000 | 0,29576 € | 591,52 € |
| 5 000 | 0,27620 € | 1 381,00 € |
| 10 000 | 0,26401 € | 2 640,10 € |
| 25 000 | 0,25073 € | 6 268,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

