


V35PWL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V35PWL63HM3/ITR-ND - Tape & Reel (TR) 112-V35PWL63HM3/ICT-ND - Cut Tape (CT) 112-V35PWL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWL63HM3/I |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 4700pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,90000 € | 9,00 € |
| 100 | 0,71120 € | 71,12 € |
| 500 | 0,56396 € | 281,98 € |
| 1 000 | 0,52493 € | 524,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,43812 € | 1 971,54 € |
| 9 000 | 0,42886 € | 3 859,74 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |


