Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP627-4F

DigiKey Part Number
TLP627-4F-ND
Manufacturer
Manufacturer Product Number
TLP627-4F
Description
OPTOISOLATOR 5KV 4CH DARL 16-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
300V
Manufacturer
Toshiba Semiconductor and Storage
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
1.2V
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
50µs, 15µs
Package / Case
16-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
40µs, 15µs
Supplier Device Package
16-DIP
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable