MFR Recommended



TLP626(MAT-LF2,F) | |
|---|---|
DigiKey Part Number | 264-TLP626(MAT-LF2F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP626(MAT-LF2,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 55V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 1200% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 10µs, 8µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 8µs, 8µs | Supplier Device Package 4-DIP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP620M(LF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(LF1E-ND | 0,45180 € | MFR Recommended |


