MFR Recommended

TLP620-4(D4-LF1,F) | |
|---|---|
DigiKey Part Number | 264-TLP620-4(D4-LF1F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP620-4(D4-LF1,F) |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 55V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SMD |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP620M(D4-LF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP620M(D4-LF1E-ND | 0,45180 € | MFR Recommended |


