6 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SO
6-SO

TLP5771H(D4TP4,E

DigiKey Part Number
264-TLP5771H(D4TP4,ETR-ND - Tape & Reel (TR)
264-TLP5771H(D4TP4,ECT-ND - Cut Tape (CT)
264-TLP5771H(D4TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5771H(D4TP4,E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
56ns, 25ns
Current - Output High, Low
1A, 1A
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
8 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,54500 €15,45 €
1001,19080 €119,08 €
5001,03502 €517,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,95823 €1 437,35 €
3 0000,91923 €2 757,69 €
4 5000,89926 €4 046,67 €
7 5000,87675 €6 575,62 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €