
TLP104(V4-TPL,E | |
|---|---|
DigiKey Part Number | TLP104(V4-TPLETR-ND - Tape & Reel (TR) TLP104(V4-TPLECT-ND - Cut Tape (CT) TLP104(V4-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP104(V4-TPL,E |
Description | OPTOISO 3.75KV OPEN COLL S-O6 |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP104(V4-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,65990 € | 65,99 € |
| 500 | 0,56316 € | 281,58 € |
| 1 000 | 0,53152 € | 531,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49095 € | 1 472,85 € |
| 6 000 | 0,47034 € | 2 822,04 € |
| 9 000 | 0,45979 € | 4 138,11 € |
| 15 000 | 0,44788 € | 6 718,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

