


TLP5751H(TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5751H(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5751H(TP4,ECT-ND - Cut Tape (CT) 264-TLP5751H(TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5751H(TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5751H(TP4,E Models |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,20000 € | 12,00 € |
| 100 | 0,91300 € | 91,30 € |
| 500 | 0,78636 € | 393,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,72384 € | 1 085,76 € |
| 3 000 | 0,69207 € | 2 076,21 € |
| 4 500 | 0,67579 € | 3 041,05 € |
| 7 500 | 0,65743 € | 4 930,72 € |
| 10 500 | 0,64652 € | 6 788,46 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

