
TLP5702(LF4,E | |
|---|---|
DigiKey Part Number | 264-TLP5702(LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5702(LF4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5702(LF4,E Models |
Category | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 15ns, 8ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 15V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,92600 € | 9,26 € |
| 125 | 0,67976 € | 84,97 € |
| 500 | 0,59454 € | 297,27 € |
| 1 000 | 0,56131 € | 561,31 € |
| 2 000 | 0,53314 € | 1 066,28 € |
| 5 000 | 0,50240 € | 2 512,00 € |
| 10 000 | 0,48327 € | 4 832,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

