


TLP5701(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP5701(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP5701(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP5701(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5701(D4-TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5701(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 600 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,76000 € | 7,60 € |
100 | 0,56730 € | 56,73 € |
500 | 0,48176 € | 240,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,43941 € | 659,12 € |
3 000 | 0,41787 € | 1 253,61 € |
4 500 | 0,40683 € | 1 830,74 € |
7 500 | 0,39437 € | 2 957,78 € |
10 500 | 0,38696 € | 4 063,08 € |
15 000 | 0,37974 € | 5 696,10 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,29600 € |