
TLP4590AF(F | |
|---|---|
DigiKey Part Number | 264-TLP4590AF(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4590AF(F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.2 A |
Series | On-State Resistance (Max) 600 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.27VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,61100 € | 26,11 € |
| 25 | 2,49360 € | 62,34 € |
| 50 | 2,40820 € | 120,41 € |
| 100 | 2,32560 € | 232,56 € |
| 250 | 2,22068 € | 555,17 € |
| 500 | 2,14446 € | 1 072,23 € |
| 1 000 | 2,07080 € | 2 070,80 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |

