

TLP171D(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP171D(TP,FTR-ND - Tape & Reel (TR) 264-TLP171D(TP,FCT-ND - Cut Tape (CT) 264-TLP171D(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP171D(TP,F |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP171D(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,19080 € | 29,77 € |
| 50 | 1,15020 € | 57,51 € |
| 100 | 1,11070 € | 111,07 € |
| 250 | 1,06068 € | 265,17 € |
| 500 | 1,02430 € | 512,15 € |
| 1 000 | 0,98915 € | 989,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94449 € | 2 361,22 € |
| 5 000 | 0,91202 € | 4 560,10 € |
| 7 500 | 0,89355 € | 6 701,62 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

