
TLP3906(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP3906(TPR,ETR-ND - Tape & Reel (TR) 264-TLP3906(TPR,ECT-ND - Cut Tape (CT) 264-TLP3906(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3906(TPR,E |
Description | OPTOISO 3.75KV 1CH PHVOLT 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 12µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 200µs, 300µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Input Type DC | Supplier Device Package 6-SOP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,85190 € | 85,19 € |
| 500 | 0,73206 € | 366,03 € |
| 1 000 | 0,69297 € | 692,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64286 € | 1 928,58 € |
| 6 000 | 0,61742 € | 3 704,52 € |
| 9 000 | 0,60439 € | 5 439,51 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

