
TK3P80E,RQ | |
|---|---|
DigiKey Part Number | 264-TK3P80E,RQTR-ND - Tape & Reel (TR) 264-TK3P80E,RQCT-ND - Cut Tape (CT) 264-TK3P80E,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK3P80E,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,60110 € | 60,11 € |
| 500 | 0,57910 € | 289,55 € |
| 1 000 | 0,54204 € | 542,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47581 € | 951,62 € |
| 4 000 | 0,44284 € | 1 771,36 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |




