
TLP383(D4YH-TL,E | |
|---|---|
DigiKey Part Number | 264-TLP383(D4YH-TLETR-ND - Tape & Reel (TR) 264-TLP383(D4YH-TL,ECT-ND - Cut Tape (CT) 264-TLP383(D4YH-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP383(D4YH-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,21356 € | 106,78 € |
| 1 000 | 0,19888 € | 198,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18000 € | 540,00 € |
| 6 000 | 0,17039 € | 1 022,34 € |
| 9 000 | 0,16545 € | 1 489,05 € |
| 15 000 | 0,15989 € | 2 398,35 € |
| 21 000 | 0,15658 € | 3 288,18 € |
| 30 000 | 0,15335 € | 4 600,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

