TLP3123(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1 196
Unit Price: 1,67000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 4 619
Unit Price: 1,43000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 30 278
Unit Price: 1,37000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2 855
Unit Price: 1,64000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1 506
Unit Price: 1,56000 €
Datasheet
4-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD Pkg

TLP3123(F)

DigiKey Part Number
TLP3123F-ND
Manufacturer
Manufacturer Product Number
TLP3123(F)
Description
SSR RELAY SPST-NO 1A 0-40V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
EDA/CAD Models
TLP3123(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 40 V
Load Current
1 A
On-State Resistance (Max)
100 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes