
TLP3073(LF1,F | |
|---|---|
DigiKey Part Number | 264-TLP3073(LF1,F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3073(LF1,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP3073(LF1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 2kV/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 1mA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SO, 5 Lead | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,84110 € | 84,11 € |
| 500 | 0,72324 € | 361,62 € |
| 1 000 | 0,68476 € | 684,76 € |
| 2 000 | 0,65217 € | 1 304,34 € |
| 5 000 | 0,61662 € | 3 083,10 € |
| 10 000 | 0,59449 € | 5 944,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |


