
TLP2962(TP1,F) | |
---|---|
DigiKey Part Number | TLP2962(TP1F)TR-ND - Tape & Reel (TR) TLP2962(TP1F)CT-ND - Cut Tape (CT) TLP2962(TP1F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2962(TP1,F) |
Description | OPTOISO 5KV OPEN COLLECTOR 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP2962(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 3ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,77800 € | 7,78 € |
100 | 0,58140 € | 58,14 € |
500 | 0,49410 € | 247,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,45091 € | 676,37 € |
3 000 | 0,42893 € | 1 286,79 € |
4 500 | 0,41767 € | 1 879,51 € |
7 500 | 0,40496 € | 3 037,20 € |
10 500 | 0,39740 € | 4 172,70 € |
15 000 | 0,39004 € | 5 850,60 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,33200 € |